Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
7680 x 4320
Keyboard/Mouse Connection Type
USB
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China
₹ 70,427.86
₹ 70,427.86 Each (Exc. GST)
₹ 83,104.87
₹ 83,104.87 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 70,427.86
₹ 70,427.86 Each (Exc. GST)
₹ 83,104.87
₹ 83,104.87 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DisplayPort
Number Of Ports
4
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
7680 x 4320
Keyboard/Mouse Connection Type
USB
Audio Connection Type
3.5 mm Stereo
Country of Origin
Taiwan, Province Of China