StarTech.com Desk Mounting Monitor Arm, Laptop Tray for 1 x Screen, 34in Screen Size

RS Stock No.: 250-1183Brand: StarTech.comManufacturers Part No.: A2-LAPTOP-DESK-MOUNT
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm, Laptop Tray

Maximum Screen Size

34in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Capacity

32 in

Screen Size Minimum

13in

Screen Size Maximum

34in

Depth

330mm

Colour

Black

Distrelec Product Id

30379040

Country of Origin

China

Stock information temporarily unavailable.

₹ 24,020.30

₹ 24,020.30 Each (Exc. GST)

₹ 28,343.95

₹ 28,343.95 Each (inc. GST)

StarTech.com Desk Mounting Monitor Arm, Laptop Tray for 1 x Screen, 34in Screen Size
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,020.30

₹ 24,020.30 Each (Exc. GST)

₹ 28,343.95

₹ 28,343.95 Each (inc. GST)

StarTech.com Desk Mounting Monitor Arm, Laptop Tray for 1 x Screen, 34in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm, Laptop Tray

Maximum Screen Size

34in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Screen Size Capacity

32 in

Screen Size Minimum

13in

Screen Size Maximum

34in

Depth

330mm

Colour

Black

Distrelec Product Id

30379040

Country of Origin

China