StarTech.com Adapter Cable

RS Stock No.: 102-520Brand: StarTech.comManufacturers Part No.: 3F-DP-HDMI-4K60-HDR
brand-logo
View all in Video Converters

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

3.3ft

Maximum Resolution

4K @ 60Hz

Outer Sheath Material

PVC

Country of Origin

Vietnam

Stock information temporarily unavailable.

₹ 4,806.91

₹ 4,806.91 Each (Exc. GST)

₹ 5,672.15

₹ 5,672.15 Each (inc. GST)

StarTech.com Adapter Cable
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,806.91

₹ 4,806.91 Each (Exc. GST)

₹ 5,672.15

₹ 5,672.15 Each (inc. GST)

StarTech.com Adapter Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 4,806.91
10+₹ 4,671.51

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.4

Length

3.3ft

Maximum Resolution

4K @ 60Hz

Outer Sheath Material

PVC

Country of Origin

Vietnam