Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Startech 2 Input 1 Output HDMI Switch 1920 x 1200

RS Stock No.: 898-8488Brand: StartechManufacturers Part No.: VS122HDMIU
brand-logo

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Inputs

2

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Dimensions

63 x 59 x 15mm

Audio Connection Type

HDMI

Weight

35g

Depth

59mm

Height

15mm

Width

63mm

Country of Origin

Taiwan, Province Of China

Product details

Automatic Switcher

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Startech 2 Input 1 Output HDMI Switch 1920 x 1200
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Startech 2 Input 1 Output HDMI Switch 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Inputs

2

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Dimensions

63 x 59 x 15mm

Audio Connection Type

HDMI

Weight

35g

Depth

59mm

Height

15mm

Width

63mm

Country of Origin

Taiwan, Province Of China

Product details

Automatic Switcher

You may be interested in