Technical Document
Specifications
Brand
StartechInstallation Type
External
Computer Interface
USB 2.0
Card Types
MicroSD, SD
Dimensions
8.5 x 58 x 29.5mm
Number Of Ports
2
Weight
13g
Height
8.5mm
Length
29.5mm
Width
58mm
Country of Origin
Taiwan, Province Of China
P.O.A.
StarTech.com 2 port USB 2.0 External Memory Card Reader for MicroSD, SD Memory Cards
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
StarTech.com 2 port USB 2.0 External Memory Card Reader for MicroSD, SD Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StartechInstallation Type
External
Computer Interface
USB 2.0
Card Types
MicroSD, SD
Dimensions
8.5 x 58 x 29.5mm
Number Of Ports
2
Weight
13g
Height
8.5mm
Length
29.5mm
Width
58mm
Country of Origin
Taiwan, Province Of China