Starrett DY5104 Steel Feeler Gauge, Single Blade Blades

RS Stock No.: 572-151Brand: StarrettManufacturers Part No.: DY5104
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

1

Imperial or Metric

Imperial

Blade Material

Steel

Thickness

0.002in

Country of Origin

United Kingdom

Product details

Feeler Stock

Features and Benefits

• Manufactured to BS957.1969
• Made of tempered steel with smooth rounded ends, making them easier to work with
• Punched 3//16 in hole for hanging
• Packed in an individual envelope marked with its thickness
• Marked every 150mm (6") with thickness
• Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Starrett DY5104 Steel Feeler Gauge, Single Blade Blades
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

Starrett DY5104 Steel Feeler Gauge, Single Blade Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Blades

1

Imperial or Metric

Imperial

Blade Material

Steel

Thickness

0.002in

Country of Origin

United Kingdom

Product details

Feeler Stock

Features and Benefits

• Manufactured to BS957.1969
• Made of tempered steel with smooth rounded ends, making them easier to work with
• Punched 3//16 in hole for hanging
• Packed in an individual envelope marked with its thickness
• Marked every 150mm (6") with thickness
• Length 300mm (12in.) & Width 12.7mm ( 1/2 in.)

You may be interested in