Stanley STHT77342 Laser Measure

RS Stock No.: 833-0845Brand: StanleyManufacturers Part No.: STHT77342
brand-logo
View all in Laser Levels

Technical Document

Specifications

Brand

Stanley

Weight

464.9g

Model Number p

STHT77342

Country of Origin

China

Product details

Stanley SPL3 Three Beam Spot Laser Level

Introducing the SPL3 from Stanley, this self-levelling laser alignment tool consists of a bright red laser beam. The SPL3 maintains full brightness with the lasers extending across horizontal and two vertical lines for a plumb spot. The self-levelling function allows the unit to be set down in the desired position and it will self-level up to 4° within seconds. An integrated locking pendulum helps to prevent damage to internal components.

Tough over moulded grips help to maintain the calibration and improve its ruggedness in the harshes environment. It's fully portable and no need for wires as it's powered through two AA batteries delivering numerous hours of working time. Included is Stanleys Quicklink™ bracket system that can be adjusted to be fixed against a number of objects.

Features and Benefits

High-quality professional laser level with a range of 30m, with an accuracy of ±0,3 mm/m.

Projects bright crossing horizontal and vertical lines

Self-levelling cross line and plumb spots

Down beam with raised clearance for bright dot visibility and alignment for wall track layout

Laser Class II

Typical Applications

Laser Levels can be used for many professional construction jobs and household applications, e.g:

Tiling

Wallpapering

Interior decorating

Panelling

Kitchen Installation

Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.

FAQ's

Are batteries supplied with this laser levels?

No, AA batteries are not supplied with this unit. However, we have a range of AA Batteries

You may be interested in

P.O.A.

Stanley STHT77342 Laser Measure
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Stanley STHT77342 Laser Measure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Weight

464.9g

Model Number p

STHT77342

Country of Origin

China

Product details

Stanley SPL3 Three Beam Spot Laser Level

Introducing the SPL3 from Stanley, this self-levelling laser alignment tool consists of a bright red laser beam. The SPL3 maintains full brightness with the lasers extending across horizontal and two vertical lines for a plumb spot. The self-levelling function allows the unit to be set down in the desired position and it will self-level up to 4° within seconds. An integrated locking pendulum helps to prevent damage to internal components.

Tough over moulded grips help to maintain the calibration and improve its ruggedness in the harshes environment. It's fully portable and no need for wires as it's powered through two AA batteries delivering numerous hours of working time. Included is Stanleys Quicklink™ bracket system that can be adjusted to be fixed against a number of objects.

Features and Benefits

High-quality professional laser level with a range of 30m, with an accuracy of ±0,3 mm/m.

Projects bright crossing horizontal and vertical lines

Self-levelling cross line and plumb spots

Down beam with raised clearance for bright dot visibility and alignment for wall track layout

Laser Class II

Typical Applications

Laser Levels can be used for many professional construction jobs and household applications, e.g:

Tiling

Wallpapering

Interior decorating

Panelling

Kitchen Installation

Bathroom Installation

Where-ever precision levelling is required, a digital laser level can save you time and prevent mistakes.

FAQ's

Are batteries supplied with this laser levels?

No, AA batteries are not supplied with this unit. However, we have a range of AA Batteries

You may be interested in