Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
10
Tip Type
Phillips; Pozidriv; Slotted
Country of Origin
China
Product details
Stanley 10 Piece Essential Screwdriver Sets
This 10 piece Stanley screwdriver set features all screwdriver sizes that are commonly used by professionals and DIY enthusiast. Screwdriver bars made from Chrome Vanadium Steel resist bending and snapping.
Polypropylene handles with TPR overlay increase comfort and reduced fatigue. Screwdrivers also feature a hanging hole that can be used with an additional bar for extra torque when necessary.
Features and Benefits:
High-grade chrome plated vanadium alloy steel bar for high torque and reduced tip breakage
Soft grip handles for excellent torque and maximum comfort
Ergonomic TPR overlay design for maximum tip torque
Hanging holes allow for applying additional torque when required
Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
FAQ's:
What do you get in a set?
Phillips PH0 x 50mm, PH1 x 75mm, PH2 x 100mm,
Pozi PZ1 x 100mm, PZ2 x 100mm
Flared 5.5 x 100mm, 8 x 175mm,
Parallel 3x 75mm, 4 x 100mm, 6.5 x 150mm.
₹ 2,281.39
₹ 2,281.39 Each (Exc. GST)
₹ 2,692.04
₹ 2,692.04 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,281.39
₹ 2,281.39 Each (Exc. GST)
₹ 2,692.04
₹ 2,692.04 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
10
Tip Type
Phillips; Pozidriv; Slotted
Country of Origin
China
Product details
Stanley 10 Piece Essential Screwdriver Sets
This 10 piece Stanley screwdriver set features all screwdriver sizes that are commonly used by professionals and DIY enthusiast. Screwdriver bars made from Chrome Vanadium Steel resist bending and snapping.
Polypropylene handles with TPR overlay increase comfort and reduced fatigue. Screwdrivers also feature a hanging hole that can be used with an additional bar for extra torque when necessary.
Features and Benefits:
High-grade chrome plated vanadium alloy steel bar for high torque and reduced tip breakage
Soft grip handles for excellent torque and maximum comfort
Ergonomic TPR overlay design for maximum tip torque
Hanging holes allow for applying additional torque when required
Typical Applications:
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
FAQ's:
What do you get in a set?
Phillips PH0 x 50mm, PH1 x 75mm, PH2 x 100mm,
Pozi PZ1 x 100mm, PZ2 x 100mm
Flared 5.5 x 100mm, 8 x 175mm,
Parallel 3x 75mm, 4 x 100mm, 6.5 x 150mm.