Technical Document
Specifications
Brand
StanleyKnife Type
Multitool
Closed Length
200mm
Overall Length
200 mm
Blade Type
Straight
Retractable
Yes
Series
Fatmax
Weight
300g
Country of Origin
China
Product details
Stanley Fatmax T16 Multi-tools
Black oxide tools
Durable and tough body to withstand extreme use
Easy to open
Easy tool access
Ergonomic soft grip handle for comfort
Stanley Multi-function Tools
₹ 3,180.41
₹ 3,180.41 Each (Exc. GST)
₹ 3,752.88
₹ 3,752.88 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,180.41
₹ 3,180.41 Each (Exc. GST)
₹ 3,752.88
₹ 3,752.88 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StanleyKnife Type
Multitool
Closed Length
200mm
Overall Length
200 mm
Blade Type
Straight
Retractable
Yes
Series
Fatmax
Weight
300g
Country of Origin
China
Product details
Stanley Fatmax T16 Multi-tools
Black oxide tools
Durable and tough body to withstand extreme use
Easy to open
Easy tool access
Ergonomic soft grip handle for comfort