Technical Document
Specifications
Brand
StanleyBlade Width
5/16 in, 0.375 in, 0.4375 in, 0.5 in, 0.625 in, 0.75 in, 0.875 in
Blade Material
Steel
Number of Pieces
7
Chisel Type
Cold
Country of Origin
United States
Product details
Stanley Proto Cold Chisel Sets
Introducing the set of excellent quality chisels from Stanley that has been designed for professional applications. Chisels are made of heat treated S2 Steel that guarantees long life operation and increased strength. The set is finished in black oxide and protected from corrosion. This is a great set of professional tools from Stanley for the most demanding users.
Stanley PROTO Chisels are available in two set sizes:
5 Pieces Set - 2642404
7 Pieces Set - 2642410
Features and Benefits:
Made of heat-treated S2 steel for long life and added safety
Modified parabolic striking end to help reduce mushrooming and chipping
One-piece construction forged from quality S2 steel for increased strength and durability
Black Oxide coat finish for increased rust resistance, long life operation and high performance
Hand grounded cutting edge to the exact angle for cutting through tough metals
A polished identification panel on one of the flats is marked with the tool number and size in a black inlay
Set of a wide range of sizes to handle a variety of jobs
Pouch included for convenient storage and transport
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
They are commonly used in:
Woodworking
Metalworking
Stoneworking
Precision cutting
Demolition
FAQs:
Are these chisels hardened?
Yes, this is a set of excellent quality chisels that have been hardened, heat-treated for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
What sizes are included in the set?
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StanleyBlade Width
5/16 in, 0.375 in, 0.4375 in, 0.5 in, 0.625 in, 0.75 in, 0.875 in
Blade Material
Steel
Number of Pieces
7
Chisel Type
Cold
Country of Origin
United States
Product details
Stanley Proto Cold Chisel Sets
Introducing the set of excellent quality chisels from Stanley that has been designed for professional applications. Chisels are made of heat treated S2 Steel that guarantees long life operation and increased strength. The set is finished in black oxide and protected from corrosion. This is a great set of professional tools from Stanley for the most demanding users.
Stanley PROTO Chisels are available in two set sizes:
5 Pieces Set - 2642404
7 Pieces Set - 2642410
Features and Benefits:
Made of heat-treated S2 steel for long life and added safety
Modified parabolic striking end to help reduce mushrooming and chipping
One-piece construction forged from quality S2 steel for increased strength and durability
Black Oxide coat finish for increased rust resistance, long life operation and high performance
Hand grounded cutting edge to the exact angle for cutting through tough metals
A polished identification panel on one of the flats is marked with the tool number and size in a black inlay
Set of a wide range of sizes to handle a variety of jobs
Pouch included for convenient storage and transport
Typical Applications:
Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.
They are commonly used in:
Woodworking
Metalworking
Stoneworking
Precision cutting
Demolition
FAQs:
Are these chisels hardened?
Yes, this is a set of excellent quality chisels that have been hardened, heat-treated for increased safety of use and long life operation.
Do you stock stones for sharpening chisels?
Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.
What sizes are included in the set?