Stanley 14 Cell Transparentaluminium, Adjustable Compartment Box, 110mm x 492mm x 431mm

RS Stock No.: 316-150Brand: StanleyManufacturers Part No.: 1-93-293
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Stanley

Number of Compartments

14

Height

110mm

Width

492mm

Depth

431mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

Aluminium, Metal, PC, PP

Colour

Transparent

Country of Origin

Israel

Product details

Stanley XL Professional Organiser

Introducing the lightweight, professional organiser box from Stanley, ideal for small-size and medium-size parts and accessories. This high-quality, adjustable compartment box has been designed with professional use in mind and is made from extra-durable polycarbonate which won't flex or twist, and the rust-proof metal hinges and aluminium latches ensure durability. The clear, see-through lid gives the ability to view and locate parts quickly. This professional organiser comes with removable storage compartments that can be easily customised to suit the user's needs and a padded shoulder strap, ergonomically shaped for outstanding user comfort.

Features and Benefits:

• The plastic storage box features 14 deep removable compartments in 2 sizes with a special lid design to ensure compartments lock in place
• Extra-large capacity designed for maximum volume usage
• This type of compartment box offers up to 25% more volume than the standard Stanley professional organiser
• Made from extra durable polycarbonate for increased durability, especially when on a working site
• Clear, see-through lid for easy access to view and locate parts quickly
• Rust-proof metal hinges and aluminium latches
• Comes with a comfortable shoulder strap
• Wide aluminium handle for stable portability and convenient carrying of extra heavy loads
• External dimensions 49 x 39 x 11 cm

Typical Applications:

Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with customisable dividers to suit the user's storage needs. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies such as beads, buttons and more.

Can compartments be configured?

Yes, removable compartments can be easily configured to meet the user requirements providing storage for small parts, components or accessories

Are these storage boxes stackable?

Yes, these boxes are suitable for stacking, however, they do not feature side latches

Can the lid be taken off the hinges?

No, it's not recommended to remove the lid from the hinges

Supplied with

padded shoulder strap for comfort

Stock information temporarily unavailable.

P.O.A.

Stanley 14 Cell Transparentaluminium, Adjustable Compartment Box, 110mm x 492mm x 431mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Stanley 14 Cell Transparentaluminium, Adjustable Compartment Box, 110mm x 492mm x 431mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Number of Compartments

14

Height

110mm

Width

492mm

Depth

431mm

Adjustable Compartments

Yes

Transparent Lid

Yes

Material

Aluminium, Metal, PC, PP

Colour

Transparent

Country of Origin

Israel

Product details

Stanley XL Professional Organiser

Introducing the lightweight, professional organiser box from Stanley, ideal for small-size and medium-size parts and accessories. This high-quality, adjustable compartment box has been designed with professional use in mind and is made from extra-durable polycarbonate which won't flex or twist, and the rust-proof metal hinges and aluminium latches ensure durability. The clear, see-through lid gives the ability to view and locate parts quickly. This professional organiser comes with removable storage compartments that can be easily customised to suit the user's needs and a padded shoulder strap, ergonomically shaped for outstanding user comfort.

Features and Benefits:

• The plastic storage box features 14 deep removable compartments in 2 sizes with a special lid design to ensure compartments lock in place
• Extra-large capacity designed for maximum volume usage
• This type of compartment box offers up to 25% more volume than the standard Stanley professional organiser
• Made from extra durable polycarbonate for increased durability, especially when on a working site
• Clear, see-through lid for easy access to view and locate parts quickly
• Rust-proof metal hinges and aluminium latches
• Comes with a comfortable shoulder strap
• Wide aluminium handle for stable portability and convenient carrying of extra heavy loads
• External dimensions 49 x 39 x 11 cm

Typical Applications:

Compartment boxes are an ideal solution for storing small and large items as they are adjustable and can also be stored away neatly in a drawer if required. These boxes are perfect for organising screws, nuts, pins, small electronics or tools and generally come with customisable dividers to suit the user's storage needs. Compartment boxes are commonly used by professionals e.g. in workshops, laboratories, car garages but also by hobbyists looking for an ideal solution for organising craft supplies such as beads, buttons and more.

Can compartments be configured?

Yes, removable compartments can be easily configured to meet the user requirements providing storage for small parts, components or accessories

Are these storage boxes stackable?

Yes, these boxes are suitable for stacking, however, they do not feature side latches

Can the lid be taken off the hinges?

No, it's not recommended to remove the lid from the hinges

Supplied with

padded shoulder strap for comfort