Stanley TLM160i Distance Meter, 0 → 60m Range, ±1.5 mm Accuracy

RS Stock No.: 667-5938Brand: StanleyManufacturers Part No.: 1-77-917
brand-logo
View all in Laser Measures

Technical Document

Specifications

Brand

Stanley

Accuracy

±1.5 mm

Measurement Range

0 → 60m

Imperial or Metric

Metric

Display Type

LCD

Power Source

Battery

Weight

155g

Model Number p

TLM160i

Product details

Stanley Laser Measure

Highly accurate True Laser Measure for distances up to 60m, with precision accuracy of ±1.5mm Over 60m.

Range from 50mm to 60m
Accuracy ±1.5mm over entire range
Calculator Functions - addition, subtraction, area, volume and pythagoras
Memory function - stores 10 readings
Includes holster
Measures from front or back of unit

Stock information temporarily unavailable.

P.O.A.

Stanley TLM160i Distance Meter, 0 → 60m Range, ±1.5 mm Accuracy
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Stanley TLM160i Distance Meter, 0 → 60m Range, ±1.5 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Accuracy

±1.5 mm

Measurement Range

0 → 60m

Imperial or Metric

Metric

Display Type

LCD

Power Source

Battery

Weight

155g

Model Number p

TLM160i

Product details

Stanley Laser Measure

Highly accurate True Laser Measure for distances up to 60m, with precision accuracy of ±1.5mm Over 60m.

Range from 50mm to 60m
Accuracy ±1.5mm over entire range
Calculator Functions - addition, subtraction, area, volume and pythagoras
Memory function - stores 10 readings
Includes holster
Measures from front or back of unit