FatMax XL Insulated PH2 X 100mm

RS Stock No.: 316-324Brand: StanleyManufacturers Part No.: 1-66-249
View all in Screwdrivers

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Material

Chrome Vanadium Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

FatMax XL Insulated PH2 X 100mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

FatMax XL Insulated PH2 X 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Material

Chrome Vanadium Steel

You may be interested in