Stanley FatMax Digital Thermometer, -20°C Min, +1350°C Max, ±5 °C Accuracy, °C and °F Measurements

RS Stock No.: 257-7125Brand: Stanley FatMaxManufacturers Part No.: FMHT0-77422
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Distance to spot Ratio

20:1

Best Accuracy

±5 °C

Absolute Minimum Temperature Measurement

-20°C

Country of Origin

China

Stock information temporarily unavailable.

₹ 19,131.51

₹ 19,131.51 Each (Exc. GST)

₹ 22,575.18

₹ 22,575.18 Each (inc. GST)

Stanley FatMax Digital Thermometer, -20°C Min, +1350°C Max, ±5 °C Accuracy, °C and °F Measurements
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 19,131.51

₹ 19,131.51 Each (Exc. GST)

₹ 22,575.18

₹ 22,575.18 Each (inc. GST)

Stanley FatMax Digital Thermometer, -20°C Min, +1350°C Max, ±5 °C Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Temperature Scale

Centigrade, Fahrenheit

Suitable for Body Measurement

No

Distance to spot Ratio

20:1

Best Accuracy

±5 °C

Absolute Minimum Temperature Measurement

-20°C

Country of Origin

China