Technical Document
Specifications
Brand
Stanley FatMaxPlier Type
Combination Pliers
Overall Length
150 mm
Jaw Length
10mm
Country of Origin
China
Product details
Stanley Slip Joint Pliers
Stanley Slip Joint Pliers with induction hardened jaws for increased durability. Featuring 3 laser marked positions for easy adjustment, patented push lock mechanism and drop forged chrome steel alloy construction for strength. With ergonomic bi-material handles for a more comfortable controlled grip.
₹ 2,765.63
₹ 2,765.63 Each (Exc. GST)
₹ 3,263.44
₹ 3,263.44 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,765.63
₹ 2,765.63 Each (Exc. GST)
₹ 3,263.44
₹ 3,263.44 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Stanley FatMaxPlier Type
Combination Pliers
Overall Length
150 mm
Jaw Length
10mm
Country of Origin
China
Product details
Stanley Slip Joint Pliers
Stanley Slip Joint Pliers with induction hardened jaws for increased durability. Featuring 3 laser marked positions for easy adjustment, patented push lock mechanism and drop forged chrome steel alloy construction for strength. With ergonomic bi-material handles for a more comfortable controlled grip.