Technical Document
Specifications
Brand
STAHLWILLESocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
29
Socket Head Type
6 point; Hex Bit; Phillips Bit; Slotted Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Country of Origin
Germany
₹ 46,706.54
₹ 46,706.54 Each (Exc. GST)
₹ 55,113.72
₹ 55,113.72 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 46,706.54
₹ 46,706.54 Each (Exc. GST)
₹ 55,113.72
₹ 55,113.72 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLESocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
29
Socket Head Type
6 point; Hex Bit; Phillips Bit; Slotted Bit
Ratchet Included
Yes
VDE/1000V Approved
No
Drive Type
Square
Country of Origin
Germany