STAHLWILLE Serie 725 Series Hexagon Ratchet Insert Tool, 28 mm, 9 x 12mm Insert, Black Oxidized Finish

RS Stock No.: 270-2145Brand: STAHLWILLEManufacturers Part No.: 58253010
brand-logo

Technical Document

Specifications

Type

Ratchet Insert Tool

Series

Serie 725

Head Type

Hexagon

Size

28 mm

Insert Size

9 x 12mm

Finish

Black Oxidized

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 15,938.18

₹ 15,938.18 Each (Exc. GST)

₹ 18,807.05

₹ 18,807.05 Each (inc. GST)

STAHLWILLE Serie 725 Series Hexagon Ratchet Insert Tool, 28 mm, 9 x 12mm Insert, Black Oxidized Finish
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 15,938.18

₹ 15,938.18 Each (Exc. GST)

₹ 18,807.05

₹ 18,807.05 Each (inc. GST)

STAHLWILLE Serie 725 Series Hexagon Ratchet Insert Tool, 28 mm, 9 x 12mm Insert, Black Oxidized Finish
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Ratchet Insert Tool

Series

Serie 725

Head Type

Hexagon

Size

28 mm

Insert Size

9 x 12mm

Finish

Black Oxidized

Country of Origin

Germany