Technical Document
Specifications
Brand
STAHLWILLEDrive Size
3/8 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T45
VDE/1000V Approved
Yes
Overall Length
67 mm
Drive Type
Hexagon
Country of Origin
Germany
Product details
Stahlwille VDE Screwdriver Socket 3/8 in Square Drive For TORX® Fasteners
STAHLWILLE VDE Screwdriver 3/8" socket square drive for use with TORX® fasteners. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.
Features and Benefits
Square Drive
For TORX® Fasteners
₹ 4,084.91
₹ 4,084.91 Each (Exc. GST)
₹ 4,820.19
₹ 4,820.19 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,084.91
₹ 4,084.91 Each (Exc. GST)
₹ 4,820.19
₹ 4,820.19 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STAHLWILLEDrive Size
3/8 in
Socket Type
Bit Socket
Socket Head Type
Torx Bit
Bit Size
T45
VDE/1000V Approved
Yes
Overall Length
67 mm
Drive Type
Hexagon
Country of Origin
Germany
Product details
Stahlwille VDE Screwdriver Socket 3/8 in Square Drive For TORX® Fasteners
STAHLWILLE VDE Screwdriver 3/8" socket square drive for use with TORX® fasteners. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.
Features and Benefits
Square Drive
For TORX® Fasteners