Spontex Spontex Pink Polyamide, Polyester Cloths for Cleaning, Carton of 5, 400 x 380mm, Repeat Use

RS Stock No.: 250-7448Brand: SpontexManufacturers Part No.: 95000113
brand-logo
View all in Cloths

Technical Document

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Pink

Trade Name

Spontex

Range

MF Pro

Package Type

Carton

Number of Wipes per Pack

5

Wiper Size

400 x 380mm

Repeat/Single Use

Repeat Use

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,039.85

₹ 207.97 Each (In a Pack of 5) (Exc. GST)

₹ 1,227.02

₹ 245.405 Each (In a Pack of 5) (inc. GST)

Spontex Spontex Pink Polyamide, Polyester Cloths for Cleaning, Carton of 5, 400 x 380mm, Repeat Use
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,039.85

₹ 207.97 Each (In a Pack of 5) (Exc. GST)

₹ 1,227.02

₹ 245.405 Each (In a Pack of 5) (inc. GST)

Spontex Spontex Pink Polyamide, Polyester Cloths for Cleaning, Carton of 5, 400 x 380mm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Spontex

Cloth Material

Polyamide, Polyester

Application

Cleaning

Cloth Features

Microfiber Reusable

Colour

Pink

Trade Name

Spontex

Range

MF Pro

Package Type

Carton

Number of Wipes per Pack

5

Wiper Size

400 x 380mm

Repeat/Single Use

Repeat Use

Country of Origin

China