Spelsberg Abox Series Grey Polystyrene Junction Box, IP65, 180 x 180 x 91mm

RS Stock No.: 365-9289Brand: SpelsbergManufacturers Part No.: 81691001
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

180 x 180 x 91mm

Material

Polystyrene

Length

180mm

Width

180mm

Height

91mm

IP Rating

IP65

Colour

Grey

Number of Ways

12

Series

Abox

Product details

Spelsberg Junction Boxes

Introducing the range of VDE and IP protected junction boxes from Spelsberg. Made from high-quality materials guarantee increased impact protection (IK07) and flame resistance up to 650° C (VDE 0471/ EN 60695).

Features and Benefits:
• Box made from high-quality polystyrene, membranes out of TPE
• Operating temperature from -25 °C to +40 °C
• IP65 water resistance
• High impact resistance (IK07)
• Flame retardant up to 650° C (VDE 0471/ EN 60695)
• Finished in grey

Spelsberg junction boxes are available in a selection of sizes:
• 80mm x 80mm x 52mm - 365-9223
• 80mm x 80mm x 52mm [side mounting lungs] - 365-9239
• 93mm x 93mm x 55mm - 365-9245
• 110mm x 110mm x 67mm - 365-9267
• 140mm x 140mm x 79mm - 365-9273
• 180mm x 180mm x 91mm - 365-9289
• 250mm x 250mm x 115mm - 365-9295

Suitable terminals are:
Cable mount / 2.5 - 4mm² dia cable - 202-6745
Cable mount / 6mm² dia cable - 202-6751
Cable mount / 10mm² dia cable - 202-6767
Cable mount / 16mm² dia cable - 202-6773
Cable mount / 35mm² dia cable - 202-6789

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• DIN EN 60670
• VDE 0606
• IP65 acc. to EN 60529 / DIN VDE 0470-1
• IK07
• Combustion Behaviour 650°C acc. VDE 0471/ EN 60695
• Combustion Behaviour HB acc. UL94
• OVE / SEV /DEMKO / SETI / NEMKO

FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.

What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet

Approvals

VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Spelsberg Abox Series Grey Polystyrene Junction Box, IP65, 180 x 180 x 91mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Spelsberg Abox Series Grey Polystyrene Junction Box, IP65, 180 x 180 x 91mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions L x W x H

180 x 180 x 91mm

Material

Polystyrene

Length

180mm

Width

180mm

Height

91mm

IP Rating

IP65

Colour

Grey

Number of Ways

12

Series

Abox

Product details

Spelsberg Junction Boxes

Introducing the range of VDE and IP protected junction boxes from Spelsberg. Made from high-quality materials guarantee increased impact protection (IK07) and flame resistance up to 650° C (VDE 0471/ EN 60695).

Features and Benefits:
• Box made from high-quality polystyrene, membranes out of TPE
• Operating temperature from -25 °C to +40 °C
• IP65 water resistance
• High impact resistance (IK07)
• Flame retardant up to 650° C (VDE 0471/ EN 60695)
• Finished in grey

Spelsberg junction boxes are available in a selection of sizes:
• 80mm x 80mm x 52mm - 365-9223
• 80mm x 80mm x 52mm [side mounting lungs] - 365-9239
• 93mm x 93mm x 55mm - 365-9245
• 110mm x 110mm x 67mm - 365-9267
• 140mm x 140mm x 79mm - 365-9273
• 180mm x 180mm x 91mm - 365-9289
• 250mm x 250mm x 115mm - 365-9295

Suitable terminals are:
Cable mount / 2.5 - 4mm² dia cable - 202-6745
Cable mount / 6mm² dia cable - 202-6751
Cable mount / 10mm² dia cable - 202-6767
Cable mount / 16mm² dia cable - 202-6773
Cable mount / 35mm² dia cable - 202-6789

Typical Application:
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
• Connecting additional sockets to circuits
• Adding lighting points
• Extending circuits
• Electricity circuit repairs

Approvals & Certification:
• DIN EN 60670
• VDE 0606
• IP65 acc. to EN 60529 / DIN VDE 0470-1
• IK07
• Combustion Behaviour 650°C acc. VDE 0471/ EN 60695
• Combustion Behaviour HB acc. UL94
• OVE / SEV /DEMKO / SETI / NEMKO

FAQs:
Does this box come with terminal?
No, boxes do not come with terminals. Terminals are available separately.

What's included in the set?
Boxes are supplied complete with:
• lid screws
• instruction sheet

Approvals

VDE

You may be interested in