Spelsberg Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 750 x 315 x 155mm

RS Stock No.: 187-6410Brand: SpelsbergManufacturers Part No.: 73364201
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Polycarbonate

External Length

750 mm

External Height

155 mm

External Width

315 mm

External Dimensions

750 x 315 x 155mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

IK Rating

IK08

Gasket Material

Polyurethane

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 39,685.26

₹ 39,685.26 Each (Exc. GST)

₹ 46,828.61

₹ 46,828.61 Each (inc. GST)

Spelsberg Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 750 x 315 x 155mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 39,685.26

₹ 39,685.26 Each (Exc. GST)

₹ 46,828.61

₹ 46,828.61 Each (inc. GST)

Spelsberg Grey Polycarbonate General Purpose Enclosure, IP65, IK08, Transparent Lid, 750 x 315 x 155mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Material

Polycarbonate

External Length

750 mm

External Height

155 mm

External Width

315 mm

External Dimensions

750 x 315 x 155mm

IP Rating

IP65

Colour

Grey

Lid Colour

Transparent

IK Rating

IK08

Gasket Material

Polyurethane

Country of Origin

Germany