Spelsberg Abox Series Grey Polycarbonate Junction Box, IP68, 80 x 80 x 52mm

RS Stock No.: 570-483Brand: SpelsbergManufacturers Part No.: 49240201
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Dimensions L x W x H

80 x 80 x 52mm

Material

Polycarbonate

Length

80mm

Width

80mm

Height

52mm

IP Rating

IP68

Colour

Grey

Number of Ways

8

Series

Abox

Country of Origin

Germany

Product details

Polycarbonate Abox GT IP68 Kit

The new Abox GT range uses an extremely durable and easy to use gel fill system to protect electrical connections even after prolonged exposure to water, soil, sand or grit. The gel is a two-part mixture that is shock and fracture-proof, UV-resistant and exhibits low flammability but can easily be removed without damaging the enclosure or the connections allowing for simple rewiring or reuse.,The Polycarbonate material gives protection in harsh environments and is Halogen free.

IP68 when Gel filled
Operating Temperature: -35 to +120° C
Maximum Temperature: 130° C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Spelsberg Abox Series Grey Polycarbonate Junction Box, IP68, 80 x 80 x 52mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Spelsberg Abox Series Grey Polycarbonate Junction Box, IP68, 80 x 80 x 52mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Dimensions L x W x H

80 x 80 x 52mm

Material

Polycarbonate

Length

80mm

Width

80mm

Height

52mm

IP Rating

IP68

Colour

Grey

Number of Ways

8

Series

Abox

Country of Origin

Germany

Product details

Polycarbonate Abox GT IP68 Kit

The new Abox GT range uses an extremely durable and easy to use gel fill system to protect electrical connections even after prolonged exposure to water, soil, sand or grit. The gel is a two-part mixture that is shock and fracture-proof, UV-resistant and exhibits low flammability but can easily be removed without damaging the enclosure or the connections allowing for simple rewiring or reuse.,The Polycarbonate material gives protection in harsh environments and is Halogen free.

IP68 when Gel filled
Operating Temperature: -35 to +120° C
Maximum Temperature: 130° C

You may be interested in