Technical Document
Specifications
Brand
SpelsbergBody Material
Polystyrene
External Length
130 mm
External Height
90 mm
External Width
180 mm
External Dimensions
90 x 180 x 130mm
IP Rating
IP66
Colour
Grey
Shielded
No
Series
TK PS
Country of Origin
Germany
Product details
Spelsberg TK-PS IP66 Enclosure without Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Features and Benefits:
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.
Standards
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergBody Material
Polystyrene
External Length
130 mm
External Height
90 mm
External Width
180 mm
External Dimensions
90 x 180 x 130mm
IP Rating
IP66
Colour
Grey
Shielded
No
Series
TK PS
Country of Origin
Germany
Product details
Spelsberg TK-PS IP66 Enclosure without Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Features and Benefits:
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Approvals
cULus.
Standards