Technical Document
Specifications
Brand
SpelsbergType
Connector Bar
Length
220mm
For Use With
GTI housing
Material
Polycarbonate
Colour
Grey
Country of Origin
Germany
Product details
Sealing flange for GTi empty housing
Sealing flange for GTi housing without pre-stamped PG holes with two flange connectors.
For use with Spelsberg Empty Enclosure housing: 238-6491
₹ 1,028.20
₹ 1,028.20 Each (Exc. GST)
₹ 1,213.28
₹ 1,213.28 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,028.20
₹ 1,028.20 Each (Exc. GST)
₹ 1,213.28
₹ 1,213.28 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SpelsbergType
Connector Bar
Length
220mm
For Use With
GTI housing
Material
Polycarbonate
Colour
Grey
Country of Origin
Germany
Product details
Sealing flange for GTi empty housing
Sealing flange for GTi housing without pre-stamped PG holes with two flange connectors.
For use with Spelsberg Empty Enclosure housing: 238-6491