Technical Document
Specifications
Brand
SouthcoMaterial
Steel
Latch Type
Compression Latch
Dimensions
47.5 x 29 x 64mm
Length
47.5mm
Width
29.0mm
Distrelec Product Id
30409154
Country of Origin
Poland
Product details
Vice Action, Key Turn
Applies consistent pressure to gasketing, one half turn is all that is required to latch the door and pull it up tight.
Applies up to 6.4 mm of pull-up to compress RFI or EMI gasketing material
₹ 3,048.85
₹ 3,048.85 Each (Exc. GST)
₹ 3,597.64
₹ 3,597.64 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,048.85
₹ 3,048.85 Each (Exc. GST)
₹ 3,597.64
₹ 3,597.64 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,048.85 |
5 - 9 | ₹ 2,893.14 |
10 - 29 | ₹ 2,747.61 |
30+ | ₹ 2,559.87 |
Technical Document
Specifications
Brand
SouthcoMaterial
Steel
Latch Type
Compression Latch
Dimensions
47.5 x 29 x 64mm
Length
47.5mm
Width
29.0mm
Distrelec Product Id
30409154
Country of Origin
Poland
Product details
Vice Action, Key Turn
Applies consistent pressure to gasketing, one half turn is all that is required to latch the door and pull it up tight.
Applies up to 6.4 mm of pull-up to compress RFI or EMI gasketing material