Technical Document
Specifications
Brand
SouthcoMaterial
Steel
Latch Type
Compression Latch
Dimensions
109 x 41 x 34mm
Length
109.0mm
Width
41.0mm
Product details
Adjustable Powder-coated Metal
Applies consistent pressure to compress gasketing and eliminate rattling
Low profile
Available with/without locking facility
Latch and handle all one assembly for added strength
Adjustable grip range, single hole installation
Manufactured in zinc plate steel with matt black polyester powder coat
₹ 2,388.71
₹ 2,388.71 Each (Exc. GST)
₹ 2,818.68
₹ 2,818.68 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,388.71
₹ 2,388.71 Each (Exc. GST)
₹ 2,818.68
₹ 2,818.68 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,388.71 |
5 - 9 | ₹ 2,283.32 |
10 - 29 | ₹ 2,218.09 |
30+ | ₹ 2,156.47 |
Technical Document
Specifications
Brand
SouthcoMaterial
Steel
Latch Type
Compression Latch
Dimensions
109 x 41 x 34mm
Length
109.0mm
Width
41.0mm
Product details
Adjustable Powder-coated Metal
Applies consistent pressure to compress gasketing and eliminate rattling
Low profile
Available with/without locking facility
Latch and handle all one assembly for added strength
Adjustable grip range, single hole installation
Manufactured in zinc plate steel with matt black polyester powder coat