Technical Document
Specifications
Brand
SouthcoMaterial
Stainless Steel
Lockable
Yes
Adjustable
Yes
Latch Type
Toggle Latch
Operating Tension
1.56kN
Dimensions
113 x 40 x 32mm
Depth
32 mm
Length
113mm
Width
40mm
Country of Origin
Mexico
Stock information temporarily unavailable.
₹ 6,770.40
₹ 6,770.40 Each (Exc. GST)
₹ 7,989.07
₹ 7,989.07 Each (inc. GST)
Southco Stainless Steel Lockable Toggle Latch, 113 x 40 x 32mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 6,770.40
₹ 6,770.40 Each (Exc. GST)
₹ 7,989.07
₹ 7,989.07 Each (inc. GST)
Southco Stainless Steel Lockable Toggle Latch, 113 x 40 x 32mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SouthcoMaterial
Stainless Steel
Lockable
Yes
Adjustable
Yes
Latch Type
Toggle Latch
Operating Tension
1.56kN
Dimensions
113 x 40 x 32mm
Depth
32 mm
Length
113mm
Width
40mm
Country of Origin
Mexico