Technical Document
Specifications
Brand
SouthcoMaterial
Stainless Steel
Latch Type
Compression Latch
Dimensions
58.7 x 17.5 x 35mm
Length
58.7mm
Width
17.5mm
Product details
Spring Latch
Spring latches offer smooth latching action with a simple, riveted installation. The spring's camming action allows for a wide grip and one size for several applications
The knurled head style provides easy hand actuation and is manufactured in stainless steel
The 4mm hex socket style is manufactured in zinc plated steel and is ideal for situations where access needs to be restricted
₹ 2,087.24
₹ 1,043.62 Each (In a Pack of 2) (Exc. GST)
₹ 2,462.94
₹ 1,231.472 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,087.24
₹ 1,043.62 Each (In a Pack of 2) (Exc. GST)
₹ 2,462.94
₹ 1,231.472 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | ₹ 1,043.62 | ₹ 2,087.24 |
10 - 18 | ₹ 997.57 | ₹ 1,995.14 |
20 - 58 | ₹ 969.07 | ₹ 1,938.14 |
60+ | ₹ 942.15 | ₹ 1,884.30 |
Technical Document
Specifications
Brand
SouthcoMaterial
Stainless Steel
Latch Type
Compression Latch
Dimensions
58.7 x 17.5 x 35mm
Length
58.7mm
Width
17.5mm
Product details
Spring Latch
Spring latches offer smooth latching action with a simple, riveted installation. The spring's camming action allows for a wide grip and one size for several applications
The knurled head style provides easy hand actuation and is manufactured in stainless steel
The 4mm hex socket style is manufactured in zinc plated steel and is ideal for situations where access needs to be restricted