Handtool, SC/SM

RS Stock No.: 480-998Brand: SouriauManufacturers Part No.: Y14MTV
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Souriau

Connector Type

Stamped/Formed Contact

Minimum Wire Size

26AWG

Maximum Wire Size

14 AWG

Overall Length

205mm

Product details

Machined Contacts and Tooling

Suitable for UTO Series (size 16) and UTOW Series (size 20)

Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner

Souriau UTS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Handtool, SC/SM
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Handtool, SC/SM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Souriau

Connector Type

Stamped/Formed Contact

Minimum Wire Size

26AWG

Maximum Wire Size

14 AWG

Overall Length

205mm

Product details

Machined Contacts and Tooling

Suitable for UTO Series (size 16) and UTOW Series (size 20)

Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner

Souriau UTS

You may be interested in