Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series

RS Stock No.: 687-6399Brand: Souriau Sunbank by EatonManufacturers Part No.: UTS6JC8E33P
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

7.0A

Body Orientation

Straight

Series

UTS

Voltage Rating

600.0 V

Shell Size

8

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

France

Product details

UTS Cable Plug with Backshell

Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug

Souriau UTS

Stock information temporarily unavailable.

₹ 1,754.14

₹ 1,754.14 Each (Exc. GST)

₹ 2,069.89

₹ 2,069.89 Each (inc. GST)

Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,754.14

₹ 1,754.14 Each (Exc. GST)

₹ 2,069.89

₹ 2,069.89 Each (inc. GST)

Souriau Sunbank by Eaton Circular Connector, 3 Contacts, Cable Mount, Socket, Male, IP68, IP69K, UTS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,754.14
5 - 24₹ 1,676.75
25 - 49₹ 1,628.84
50 - 99₹ 1,626.33
100+₹ 1,606.00

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

7.0A

Body Orientation

Straight

Series

UTS

Voltage Rating

600.0 V

Shell Size

8

Mating Type

Bayonet

Housing Material

Thermoplastic

Strain Relief

Yes

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

France

Product details

UTS Cable Plug with Backshell

Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug

Souriau UTS