Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

RS Stock No.: 437-3762Brand: Souriau Sunbank by EatonManufacturers Part No.: SM16ML1TK6
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

TRIM TRIO SM

Contact Type

Signal

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Country of Origin

United States

Product details

Crimp Two Piece Formed Contacts

Suitable for UTO Series, see e.g. 557-925

Souriau Trim Trio Metalok & Shielded Bantams

Stock information temporarily unavailable.

₹ 442.30

₹ 44.23 Each (In a Pack of 10) (Exc. GST)

₹ 521.91

₹ 52.191 Each (In a Pack of 10) (inc. GST)

Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 442.30

₹ 44.23 Each (In a Pack of 10) (Exc. GST)

₹ 521.91

₹ 52.191 Each (In a Pack of 10) (inc. GST)

Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40₹ 44.23₹ 442.30
50 - 240₹ 43.07₹ 430.70
250 - 490₹ 41.96₹ 419.60
500 - 990₹ 41.43₹ 414.30
1000+₹ 40.91₹ 409.10

Technical Document

Specifications

Gender

Male

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

TRIM TRIO SM

Contact Type

Signal

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Country of Origin

United States

Product details

Crimp Two Piece Formed Contacts

Suitable for UTO Series, see e.g. 557-925

Souriau Trim Trio Metalok & Shielded Bantams