Souriau Sunbank by Eaton, 851, Copper Alloy Right Angle 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin

RS Stock No.: 687-6711Brand: Souriau Sunbank by EatonManufacturers Part No.: 85108EC1419P50
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

19

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Right Angle

Series

851

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

France

Product details

Plugs for 90° Backshells

Souriau - 851 Series

The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.

Stock information temporarily unavailable.

₹ 6,583.95

₹ 6,583.95 Each (Exc. GST)

₹ 7,769.06

₹ 7,769.06 Each (inc. GST)

Souriau Sunbank by Eaton, 851, Copper Alloy Right Angle 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,583.95

₹ 6,583.95 Each (Exc. GST)

₹ 7,769.06

₹ 7,769.06 Each (inc. GST)

Souriau Sunbank by Eaton, 851, Copper Alloy Right Angle 19 Way Cable Mount MIL Spec Circular Connector Plug, Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 6,583.95
5 - 24₹ 6,293.49
25+₹ 6,113.67

Technical Document

Specifications

Number Of Contacts

19

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Right Angle

Series

851

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Country of Origin

France

Product details

Plugs for 90° Backshells

Souriau - 851 Series

The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.