Technical Document
Specifications
Number Of Contacts
6
Gender
Male
Contact Gender
Female
Current Rating
7.5A
Shell Size
10
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
851
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Country of Origin
France
Product details
851 series female plugs with sealed connector
Plugs with straight connector and cable gland.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
851 and 451 series cylindrical connectors
₹ 4,091.48
₹ 4,091.48 Each (Exc. GST)
₹ 4,827.95
₹ 4,827.95 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,091.48
₹ 4,091.48 Each (Exc. GST)
₹ 4,827.95
₹ 4,827.95 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 4,091.48 |
5 - 24 | ₹ 3,910.97 |
25+ | ₹ 3,799.23 |
Technical Document
Specifications
Number Of Contacts
6
Gender
Male
Contact Gender
Female
Current Rating
7.5A
Shell Size
10
Mounting Type
Cable Mount
Military Standard
MIL-DTL-26482
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
851
Shell Plating
Olive Drab Cadmium
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Gold
Country of Origin
France
Product details
851 series female plugs with sealed connector
Plugs with straight connector and cable gland.
Solder contacts for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).