Souriau Sunbank by Eaton, 851 26 Way Cable Connector Receptacle, Pin Contacts,Shell Size 16, Bayonet Coupling,

RS Stock No.: 217-2740Brand: Souriau Sunbank by EatonManufacturers Part No.: 85106E1626P50
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

26

Gender

Female

Contact Gender

Male

Current Rating

13A

Voltage Rating

600 V

Shell Size

16

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Country of Origin

France

Stock information temporarily unavailable.

₹ 7,337.52

₹ 7,337.52 Each (Exc. GST)

₹ 8,658.27

₹ 8,658.27 Each (inc. GST)

Souriau Sunbank by Eaton, 851 26 Way Cable Connector Receptacle, Pin Contacts,Shell Size 16, Bayonet Coupling,
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,337.52

₹ 7,337.52 Each (Exc. GST)

₹ 8,658.27

₹ 8,658.27 Each (inc. GST)

Souriau Sunbank by Eaton, 851 26 Way Cable Connector Receptacle, Pin Contacts,Shell Size 16, Bayonet Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 7,337.52
10 - 49₹ 7,013.81
50 - 99₹ 6,813.41
100+₹ 6,624.15

Technical Document

Specifications

Number Of Contacts

26

Gender

Female

Contact Gender

Male

Current Rating

13A

Voltage Rating

600 V

Shell Size

16

Mounting Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

851

Country of Origin

France