Technical Document
Specifications
Product details
Surefix 515 TV Bracket
The Sonorous Surefix 515 wall mount is made of reinforced metal and coated with a special, electrostatic paint protective against corrosion. With support consisting of two articulated arms accommodating a TV with a VESA between 100 x 100 and 200 x 200.
With, two articulated arms this bracket can move from the wall up to 25 cm against 5.4 cm when it is folded against the wall
Maximum Screen Size: 37
Maximum TV weight 20 kg
Tilted upwards by 10°, its arm is composed of 2 parts
First one at the base is orientable by 180° (90° right and left)
Second at the end of the arm is oriented To 180° on each side
Televisions
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Surefix 515 TV Bracket
The Sonorous Surefix 515 wall mount is made of reinforced metal and coated with a special, electrostatic paint protective against corrosion. With support consisting of two articulated arms accommodating a TV with a VESA between 100 x 100 and 200 x 200.
With, two articulated arms this bracket can move from the wall up to 25 cm against 5.4 cm when it is folded against the wall
Maximum Screen Size: 37
Maximum TV weight 20 kg
Tilted upwards by 10°, its arm is composed of 2 parts
First one at the base is orientable by 180° (90° right and left)
Second at the end of the arm is oriented To 180° on each side