Song Chuan Non-Latching Relay, 230V ac Coil, 15A Switching Current, SPDT

RS Stock No.: 628-0965Brand: Song ChuanManufacturers Part No.:
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

SPDT

Switching Current

15A

Number of Poles

1

Terminal Type

Quick Connect

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

28V dc

Length

27.5mm

Coil Resistance

13.6 kΩ

Coil Power

1.2W

Height

35.2mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV

Depth

21.5mm

Application

Power

Country of Origin

China

Product details

Power SCLA Series

15A general purpose, SPDT power relays
AC & DC coil configurations are both available in the range
Pilot light and manual operator options are available as well
Socket must be ordered seperately - see RS stock number 628-0864

Approvals

UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Song Chuan Non-Latching Relay, 230V ac Coil, 15A Switching Current, SPDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Song Chuan Non-Latching Relay, 230V ac Coil, 15A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

SPDT

Switching Current

15A

Number of Poles

1

Terminal Type

Quick Connect

Maximum Switching Voltage AC

240V ac

Maximum Switching Voltage DC

28V dc

Length

27.5mm

Coil Resistance

13.6 kΩ

Coil Power

1.2W

Height

35.2mm

Life

1000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV

Depth

21.5mm

Application

Power

Country of Origin

China

Product details

Power SCLA Series

15A general purpose, SPDT power relays
AC & DC coil configurations are both available in the range
Pilot light and manual operator options are available as well
Socket must be ordered seperately - see RS stock number 628-0864

Approvals

UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in