SolaHD SHP DIN Rail Power Supply, 24V dc, 62.4A Output, 1200W

RS Stock No.: 891-3361Brand: SolaHDManufacturers Part No.: S3H15-Q6
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

SolaHD

Series

SHP

Number of Outputs

1

Output Voltage

24V dc

Output Current

62.4A

Power Rating

1200W

Width

287.31mm

Mounting Type

Panel

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

±10%

Standards Met

CE, CSA Certified, UL

Country of Origin

Philippines

Product details

SHP Series Heavy Duty Modular Power Supplies

The SHP series power supplies feature a heavy duty, modular design ranging from 1500 to 2000 watts and are capable of up to 12 independent outputs. The modular design allows them to be easily customized for unusual voltage and power combinations. As standard all units feature power factor corrected inputs, a variety of built in signals and controls, and an end mounted fan for cooling. They are perfectly suited for process control and semiconductor fabrications as well as other applications requiring high reliability and a flexible design.

Potential Applications:
Process controls
Semi-conductor fabrications
Automated service equipment

Capable of up to 12 outputs
Single output 24 V up to 87.4 A
IEC 801 immunity standards
Current Share on all outputs
End mounted fan
Voltage adjustment on all outputs ±10%
Overload protection on all outputs
Power factor correction (.99 typ.)
Margining on all outputs
Modular Construction
Signals - Global and individual module inhibits/enable
Single phase and three phase inputs

Chassis Mounting – Sola HD

You may be interested in
Efergy LCD Energy Meter
₹ 8,667.86Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

SolaHD SHP DIN Rail Power Supply, 24V dc, 62.4A Output, 1200W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SolaHD SHP DIN Rail Power Supply, 24V dc, 62.4A Output, 1200W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Efergy LCD Energy Meter
₹ 8,667.86Each (Exc. GST)

Technical Document

Specifications

Brand

SolaHD

Series

SHP

Number of Outputs

1

Output Voltage

24V dc

Output Current

62.4A

Power Rating

1200W

Width

287.31mm

Mounting Type

Panel

Ripple And Noise

50mV Pk-Pk

Output Voltage Adjustment Range

±10%

Standards Met

CE, CSA Certified, UL

Country of Origin

Philippines

Product details

SHP Series Heavy Duty Modular Power Supplies

The SHP series power supplies feature a heavy duty, modular design ranging from 1500 to 2000 watts and are capable of up to 12 independent outputs. The modular design allows them to be easily customized for unusual voltage and power combinations. As standard all units feature power factor corrected inputs, a variety of built in signals and controls, and an end mounted fan for cooling. They are perfectly suited for process control and semiconductor fabrications as well as other applications requiring high reliability and a flexible design.

Potential Applications:
Process controls
Semi-conductor fabrications
Automated service equipment

Capable of up to 12 outputs
Single output 24 V up to 87.4 A
IEC 801 immunity standards
Current Share on all outputs
End mounted fan
Voltage adjustment on all outputs ±10%
Overload protection on all outputs
Power factor correction (.99 typ.)
Margining on all outputs
Modular Construction
Signals - Global and individual module inhibits/enable
Single phase and three phase inputs

Chassis Mounting – Sola HD

You may be interested in
Efergy LCD Energy Meter
₹ 8,667.86Each (Exc. GST)