Sola 250mm Spirit Level

RS Stock No.: 724-3822Brand: SolaManufacturers Part No.: 014102RS
brand-logo

Technical Document

Specifications

Brand

Sola

Level Type

Torpedo

Length

250mm

Frame Material

Plastic

Number of Vials

2

Accuracy

±1 mm/m

Waterproof

Yes

Model Number p

014102RS

Country of Origin

Austria

Product details

Electrician’s Torpedo

A torpedo level manufactured from a tough plastic which is distortion resistant and unaffected by extreme temperatures. Ideal for use in or around electrical panels containing low voltage circuits.

Horizontal and vertical vial (1mm/m accuracy)
Unbreakable solid acrylic block vial
250mm long
Waterproof construction

You may be interested in
Stanley 229mm Magnetic, Spirit Level
₹ 2,405.88Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Sola 250mm Spirit Level
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Sola 250mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Stanley 229mm Magnetic, Spirit Level
₹ 2,405.88Each (Exc. GST)

Technical Document

Specifications

Brand

Sola

Level Type

Torpedo

Length

250mm

Frame Material

Plastic

Number of Vials

2

Accuracy

±1 mm/m

Waterproof

Yes

Model Number p

014102RS

Country of Origin

Austria

Product details

Electrician’s Torpedo

A torpedo level manufactured from a tough plastic which is distortion resistant and unaffected by extreme temperatures. Ideal for use in or around electrical panels containing low voltage circuits.

Horizontal and vertical vial (1mm/m accuracy)
Unbreakable solid acrylic block vial
250mm long
Waterproof construction

You may be interested in
Stanley 229mm Magnetic, Spirit Level
₹ 2,405.88Each (Exc. GST)