Socomec 3 Phase LCD Energy Meter

RS Stock No.: 514-3663Brand: SocomecManufacturers Part No.: 4850 0201
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Socomec

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

90mm

Meter Accuracy

Class 1

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Product details

Countis ATpV2 and 3-phase Active Energy Meter

6 digit LCD display
Configurable display of consumption in either kWh or MWh with a pulse output
Fully configurable using keypad on front of device (network, CT/VT, size 7 duration of pulse output)
Front face protection to IP54
Operating temperature range –10 to +60°C
Panel cut-out 92 x 92mm

Standards

IEC 610036 class 1, IEC 31000 class 2 and 4, IEC 60669 class 1 and 2

You may be interested in
Socomec 3 Phase LCD Energy Meter
₹ 24,366.89Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Socomec 3 Phase LCD Energy Meter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Socomec 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Socomec 3 Phase LCD Energy Meter
₹ 24,366.89Each (Exc. GST)

Technical Document

Specifications

Brand

Socomec

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

90mm

Meter Accuracy

Class 1

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Product details

Countis ATpV2 and 3-phase Active Energy Meter

6 digit LCD display
Configurable display of consumption in either kWh or MWh with a pulse output
Fully configurable using keypad on front of device (network, CT/VT, size 7 duration of pulse output)
Front face protection to IP54
Operating temperature range –10 to +60°C
Panel cut-out 92 x 92mm

Standards

IEC 610036 class 1, IEC 31000 class 2 and 4, IEC 60669 class 1 and 2

You may be interested in
Socomec 3 Phase LCD Energy Meter
₹ 24,366.89Each (Exc. GST)