Technical Document
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
80A
Mounting Type
Wall Mount
IP Rating
IP65
Handle Colour
Grey
Series
3273
Enclosed/Not Enclosed
Enclosed
Country of Origin
France
Stock information temporarily unavailable.
₹ 112,125.57
₹ 112,125.57 Each (Exc. GST)
₹ 132,308.17
₹ 132,308.17 Each (inc. GST)
Socomec 3 Pole Wall Mount Isolator Switch - 80A Maximum Current, IP65
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 112,125.57
₹ 112,125.57 Each (Exc. GST)
₹ 132,308.17
₹ 132,308.17 Each (inc. GST)
Socomec 3 Pole Wall Mount Isolator Switch - 80A Maximum Current, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SocomecNumber of Poles
3
Maximum Current
80A
Mounting Type
Wall Mount
IP Rating
IP65
Handle Colour
Grey
Series
3273
Enclosed/Not Enclosed
Enclosed
Country of Origin
France