Socomec TCB 55-80 Series Bar Through Current Transformer, 1kA Input, 1000:5A, 5 A Output, 55mm Bore

RS Stock No.: 253-3699Brand: SocomecManufacturers Part No.: 192T8190
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Socomec

Current Ratio

1000:5A

Bore Size

55mm

Series

TCB 55-80

Transformer Type

Bar Through

Input Current

1kA

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 8,372.87

₹ 8,372.87 Each (Exc. GST)

₹ 9,879.99

₹ 9,879.99 Each (inc. GST)

Socomec TCB 55-80 Series Bar Through Current Transformer, 1kA Input, 1000:5A, 5 A Output, 55mm Bore
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,372.87

₹ 8,372.87 Each (Exc. GST)

₹ 9,879.99

₹ 9,879.99 Each (inc. GST)

Socomec TCB 55-80 Series Bar Through Current Transformer, 1kA Input, 1000:5A, 5 A Output, 55mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Socomec

Current Ratio

1000:5A

Bore Size

55mm

Series

TCB 55-80

Transformer Type

Bar Through

Input Current

1kA

Output Current

5 A

Country of Origin

Germany