SMC 2/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc

RS Stock No.: 161-3098Brand: SMCManufacturers Part No.: VQC4200-51
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

M5 x 0.8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VQC

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Die Cast Zinc

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Configuration

2-Position Double

Number of Positions

2

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC 2/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

SMC 2/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

M5 x 0.8

Actuation Type

Solenoid/Solenoid

Manufacturer Series

VQC

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Die Cast Zinc

Minimum Operating Pressure

0.1MPa

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Configuration

2-Position Double

Number of Positions

2

Country of Origin

Japan