SMC Straight Plunger Pneumatic Relay Mechanical Valve VM200 Series, G 1/4, 1/4in, III B

RS Stock No.: 233-7385Brand: SMCManufacturers Part No.: VM230-F02-05A
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Straight Plunger

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM200

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Stock information temporarily unavailable.

₹ 6,591.60

₹ 6,591.60 Each (Exc. GST)

₹ 7,778.09

₹ 7,778.09 Each (inc. GST)

SMC Straight Plunger Pneumatic Relay Mechanical Valve VM200 Series, G 1/4, 1/4in, III B
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,591.60

₹ 6,591.60 Each (Exc. GST)

₹ 7,778.09

₹ 7,778.09 Each (inc. GST)

SMC Straight Plunger Pneumatic Relay Mechanical Valve VM200 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Straight Plunger

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VM200

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B