Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM100
Control Button/Switch Colour
Red
Maximum Operating Pressure
1 MPa
Body Material
Zinc Alloy
Maximum Flow Rate
124.81NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Country of Origin
Japan
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM100
Control Button/Switch Colour
Red
Maximum Operating Pressure
1 MPa
Body Material
Zinc Alloy
Maximum Flow Rate
124.81NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Country of Origin
Japan


