Technical Document
Specifications
Brand
SMCControl Mechanism
Finger Valve
Function
Air Operated
Thread Size
12mm
Manufacturer Series
VHK
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VHK3A-12F-12F
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, 12mm, VHK3A-12F-12F
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, 12mm, VHK3A-12F-12F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Finger Valve
Function
Air Operated
Thread Size
12mm
Manufacturer Series
VHK
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
VHK3A-12F-12F
Country of Origin
Japan