SMC Solenoid Valve VCH41-5D-06G-Q, 2 port(s) , NC, 24 V dc

RS Stock No.: 196-1165Brand: SMCManufacturers Part No.: VCH41-5D-06G-Q
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Air, Inert Gas

Type

2 (Port)

Series

VCH41

Body Material

Brass

Maximum Working Pressure

50 bar

Operating Temperature Range

-5 → +80 °C

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+80°C

Maximum Opening Time

2.5ms

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 70,664.82

₹ 70,664.82 Each (Exc. GST)

₹ 83,384.49

₹ 83,384.49 Each (inc. GST)

SMC Solenoid Valve VCH41-5D-06G-Q, 2 port(s) , NC, 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 70,664.82

₹ 70,664.82 Each (Exc. GST)

₹ 83,384.49

₹ 83,384.49 Each (inc. GST)

SMC Solenoid Valve VCH41-5D-06G-Q, 2 port(s) , NC, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Operation

Solenoid

Default Valve Position

NC

Suitable Applications

Air, Inert Gas

Type

2 (Port)

Series

VCH41

Body Material

Brass

Maximum Working Pressure

50 bar

Operating Temperature Range

-5 → +80 °C

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+80°C

Maximum Opening Time

2.5ms

Country of Origin

Japan