Technical Document
Specifications
Brand
SMCHose Outside Diameter
10mm
Hose Inside Diameter
6.5mm
Colour
Green
Material
Polyurethane
Length
20m
Manufacturer Series
TU
Country of Origin
United States
Stock information temporarily unavailable.
₹ 7,014.09
₹ 7,014.09 Each (Exc. GST)
₹ 8,276.63
₹ 8,276.63 Each (inc. GST)
SMC Compressed Air Tube Green Polyurethane 10mm x 20m TU Series
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,014.09
₹ 7,014.09 Each (Exc. GST)
₹ 8,276.63
₹ 8,276.63 Each (inc. GST)
SMC Compressed Air Tube Green Polyurethane 10mm x 20m TU Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCHose Outside Diameter
10mm
Hose Inside Diameter
6.5mm
Colour
Green
Material
Polyurethane
Length
20m
Manufacturer Series
TU
Country of Origin
United States