Technical Document
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Green
Material
PUR
Length
20m
Maximum Operating Pressure
0.8 MPa
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Vietnam
Product details
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours
₹ 3,828.07
₹ 3,828.07 Each (Exc. GST)
₹ 4,517.12
₹ 4,517.12 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,828.07
₹ 3,828.07 Each (Exc. GST)
₹ 4,517.12
₹ 4,517.12 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,828.07 |
5 - 9 | ₹ 3,720.24 |
10+ | ₹ 3,618.32 |
Technical Document
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Green
Material
PUR
Length
20m
Maximum Operating Pressure
0.8 MPa
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Country of Origin
Vietnam
Product details
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
4mm to 12mm diameter
High burst pressure characteristics
Available in different colours