Technical Document
Specifications
Brand
SMCHose Outside Diameter
8mm
Hose Inside Diameter
5mm
Colour
Black
Material
Polyolefin, Polyurethane
Application
Air & Water Piping
Length
20m
Maximum Operating Pressure
8 bar
Manufacturer Series
TRBU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Special Features
Flame resistant
Number of Tubes
1
Country of Origin
Japan
Product details
Flame Resistant Double Layer Tubing TRBU Series
This flame resistant tubing from SMC is suitable for use in environments where sparks from spot welders are a problem.
Features and Benefits
Double layer design
Flame resistant
Available in a choice of colours
Polyurethane inner and polyolefin outer layers
Standards
NF E49-101
Stock information temporarily unavailable.
Please check again later.
₹ 13,956.05
Each (Exc. GST)
₹ 16,468.14
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,956.05
Each (Exc. GST)
₹ 16,468.14
Each (inc. GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₹ 13,956.05 |
5 - 9 | ₹ 13,281.07 |
10+ | ₹ 12,727.01 |
Technical Document
Specifications
Brand
SMCHose Outside Diameter
8mm
Hose Inside Diameter
5mm
Colour
Black
Material
Polyolefin, Polyurethane
Application
Air & Water Piping
Length
20m
Maximum Operating Pressure
8 bar
Manufacturer Series
TRBU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Special Features
Flame resistant
Number of Tubes
1
Country of Origin
Japan
Product details
Flame Resistant Double Layer Tubing TRBU Series
This flame resistant tubing from SMC is suitable for use in environments where sparks from spot welders are a problem.
Features and Benefits
Double layer design
Flame resistant
Available in a choice of colours
Polyurethane inner and polyolefin outer layers
Standards
NF E49-101