Technical Document
Specifications
Brand
SMCBody Length
37.5mm
Overall Length
44.5mm
Connection Type
M20 x 1.5
Manufacturer Series
RBQ
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Japan
₹ 8,107.83
₹ 8,107.83 Each (Exc. GST)
₹ 9,567.24
₹ 9,567.24 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,107.83
₹ 8,107.83 Each (Exc. GST)
₹ 9,567.24
₹ 9,567.24 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 8,107.83 |
5 - 9 | ₹ 7,750.13 |
10+ | ₹ 7,528.70 |
Technical Document
Specifications
Brand
SMCBody Length
37.5mm
Overall Length
44.5mm
Connection Type
M20 x 1.5
Manufacturer Series
RBQ
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Japan